MJE13009 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,275
Unit Price: ₱0.00000
Datasheet

Direct


onsemi
In Stock: 1,812
Unit Price: ₱0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,033
Unit Price: ₱0.00000
Datasheet
TIP31AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJE13009

DigiKey Part Number
MJE13009OS-ND
Manufacturer
Manufacturer Product Number
MJE13009
Description
TRANS NPN 400V 12A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 12 A 4MHz 2 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
MJE13009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
12 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
3V @ 3A, 12A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 5A, 5V
Power - Max
2 W
Frequency - Transition
4MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable