
NSVMMUN2230LT1G | |
|---|---|
DigiKey Part Number | 488-NSVMMUN2230LT1GTR-ND - Tape & Reel (TR) 488-NSVMMUN2230LT1GCT-ND - Cut Tape (CT) 488-NSVMMUN2230LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMUN2230LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMUN2230LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 1 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 3 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.95000 | ₱9.95 |
| 10 | ₱5.96700 | ₱59.67 |
| 100 | ₱3.69720 | ₱369.72 |
| 500 | ₱2.68398 | ₱1,341.99 |
| 1,000 | ₱2.35463 | ₱2,354.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.93499 | ₱5,804.97 |
| 6,000 | ₱1.72263 | ₱10,335.78 |
| 9,000 | ₱1.61421 | ₱14,527.89 |
| 15,000 | ₱1.49218 | ₱22,382.70 |
| 21,000 | ₱1.41988 | ₱29,817.48 |
| 30,000 | ₱1.34954 | ₱40,486.20 |
| 75,000 | ₱1.19503 | ₱89,627.25 |
| 150,000 | ₱1.09950 | ₱164,925.00 |
| 300,000 | ₱1.01917 | ₱305,751.00 |

