SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVMMUN2230LT1G

DigiKey Part Number
488-NSVMMUN2230LT1GTR-ND - Tape & Reel (TR)
488-NSVMMUN2230LT1GCT-ND - Cut Tape (CT)
488-NSVMMUN2230LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVMMUN2230LT1G
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSVMMUN2230LT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
1 kOhms
Resistor - Emitter Base (R2)
1 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
3 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
246 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,776
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.95000₱9.95
10₱5.96700₱59.67
100₱3.69720₱369.72
500₱2.68398₱1,341.99
1,000₱2.35463₱2,354.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱1.93499₱5,804.97
6,000₱1.72263₱10,335.78
9,000₱1.61421₱14,527.89
15,000₱1.49218₱22,382.70
21,000₱1.41988₱29,817.48
30,000₱1.34954₱40,486.20
75,000₱1.19503₱89,627.25
150,000₱1.09950₱164,925.00
300,000₱1.01917₱305,751.00
Manufacturers Standard Package