SDTC124EET1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 7,364
Unit Price: ₱16.38000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱2.47280
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,770
Unit Price: ₱10.53000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 833
Unit Price: ₱11.70000
Datasheet
NSVBC857BTT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDTC124EET1G

DigiKey Part Number
488-SDTC124EET1GTR-ND - Tape & Reel (TR)
488-SDTC124EET1GCT-ND - Cut Tape (CT)
488-SDTC124EET1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDTC124EET1G
Description
TRANS PREBIAS NPN 50V 0.1A SC75
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
SDTC124EET1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75, SOT-416
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.12000₱11.12
10₱6.72800₱67.28
100₱4.17690₱417.69
500₱3.04084₱1,520.42
1,000₱2.67287₱2,672.87
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.20253₱6,607.59
6,000₱1.96502₱11,790.12
9,000₱1.84366₱16,592.94
15,000₱1.70723₱25,608.45
21,000₱1.62633₱34,152.93
30,000₱1.54768₱46,430.40
75,000₱1.37487₱103,115.25
150,000₱1.26806₱190,209.00
300,000₱1.17826₱353,478.00
Manufacturers Standard Package