
SZMMBZH15VAWT1G | |
|---|---|
DigiKey Part Number | 488-SZMMBZH15VAWT1GTR-ND - Tape & Reel (TR) 488-SZMMBZH15VAWT1GCT-ND - Cut Tape (CT) 488-SZMMBZH15VAWT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZH15VAWT1G |
Description | TVS DIODE 12VWM 21VC SC703 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 1.9A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZH15VAWT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.25V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.38000 | ₱16.38 |
| 10 | ₱9.94500 | ₱99.45 |
| 100 | ₱6.21270 | ₱621.27 |
| 500 | ₱4.57120 | ₱2,285.60 |
| 1,000 | ₱4.03650 | ₱4,036.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.15900 | ₱9,477.00 |
| 6,000 | ₱2.74950 | ₱16,497.00 |
| 9,000 | ₱2.28150 | ₱20,533.50 |
| 75,000 | ₱2.17498 | ₱163,123.50 |
| 150,000 | ₱2.02177 | ₱303,265.50 |

