2-X2DFNW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-X2DFNW
2-X2DFNW

SZNZ8F13VSMX2WT5G

DigiKey Part Number
488-SZNZ8F13VSMX2WT5GTR-ND - Tape & Reel (TR)
488-SZNZ8F13VSMX2WT5GCT-ND - Cut Tape (CT)
488-SZNZ8F13VSMX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNZ8F13VSMX2WT5G
Description
DIODE ZENER 13V 250MW 2-X2DFNW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 250 mW ±2.31% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.31%
Power - Max
250 mW
Impedance (Max) (Zzt)
37 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
2-X2DFNW (1x0.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,900
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.99000₱23.99
10₱14.56700₱145.67
100₱9.19040₱919.04
500₱6.84568₱3,422.84
1,000₱6.08751₱6,087.51
2,000₱5.44869₱10,897.38
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱4.45748₱35,659.84
16,000₱4.07621₱65,219.36
24,000₱3.88191₱93,165.84
40,000₱3.66355₱146,542.00
56,000₱3.53426₱197,918.56
80,000₱3.40858₱272,686.40
Manufacturers Standard Package