AMC1602GR-B-B6WTDW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1602GR-B-B6WTDW

DigiKey Part Number
5491-AMC1602GR-B-B6WTDW-ND
Manufacturer
Orient Display
Manufacturer Product Number
AMC1602GR-B-B6WTDW
Description
LCD COB CHAR 16X2 BLUE TRANSM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel, 8-Bit 84.00mm x 44.00mm x 14.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Character Size
5.55mm H x 2.95mm W
Outline L x W x H
84.00mm x 44.00mm x 14.00mm
Viewing Area
64.50mm L x 15.50mm W
Backlight
LED - White
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.55mm W x 0.65mm H
Interface
Parallel, 8-Bit
Controller Type
S6A0069
Operating Temperature
-20°C ~ 70°C
Text Color
White
Background Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45