




ALZ52B24 | |
|---|---|
DigiKey Part Number | 255-5509-ND |
Manufacturer | |
Manufacturer Product Number | ALZ52B24 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALZ52B24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 7040VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱166.14000 | ₱166.14 |
| 20 | ₱143.17900 | ₱2,863.58 |
| 40 | ₱138.27950 | ₱5,531.18 |
| 60 | ₱135.49583 | ₱8,129.75 |
| 100 | ₱132.05210 | ₱13,205.21 |
| 260 | ₱125.85377 | ₱32,721.98 |
| 500 | ₱121.77360 | ₱60,886.80 |
| 1,000 | ₱117.59202 | ₱117,592.02 |
| 5,000 | ₱108.41688 | ₱542,084.40 |


