
EEH-ZT1V271V | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1V271VTR-ND - Tape & Reel (TR) 10-EEH-ZT1V271VCT-ND - Cut Tape (CT) 10-EEH-ZT1V271VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1V271V |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1V271V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 525 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱162.63000 | ₱162.63 |
| 10 | ₱97.05200 | ₱970.52 |
| 50 | ₱85.80780 | ₱4,290.39 |
| 100 | ₱78.68250 | ₱7,868.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱67.70908 | ₱33,854.54 |
| 1,000 | ₱63.78431 | ₱63,784.31 |
| 1,500 | ₱61.80447 | ₱92,706.71 |
| 2,500 | ₱59.59840 | ₱148,996.00 |
| 3,500 | ₱58.30210 | ₱204,057.35 |
| 5,000 | ₱57.05014 | ₱285,250.70 |
| 6,000 | ₱56.45474 | ₱338,728.44 |

