ERJ-1GJ0R00C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJJ472C

DigiKey Part Number
10-ERJ-1GJJ472CTR-ND - Tape & Reel (TR)
10-ERJ-1GJJ472CCT-ND - Cut Tape (CT)
10-ERJ-1GJJ472CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJJ472C
Description
RES SMD 4.7K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.61000₱7.61
10₱3.68600₱36.86
25₱2.87840₱71.96
50₱2.39860₱119.93
100₱2.03000₱203.00
250₱1.65908₱414.77
500₱1.44612₱723.06
1,000₱1.27764₱1,277.64
5,000₱1.01006₱5,050.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.91225₱13,683.75
30,000₱0.85708₱25,712.40
45,000₱0.83022₱37,359.90
75,000₱0.80109₱60,081.75
105,000₱0.78442₱82,364.10
150,000₱0.76865₱115,297.50
180,000₱0.76127₱137,028.60
360,000₱0.73695₱265,302.00
375,000₱0.73568₱275,880.00
Manufacturers Standard Package