0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06F1802V

DigiKey Part Number
10-ERJ-U06F1802VTR-ND - Tape & Reel (TR)
10-ERJ-U06F1802VCT-ND - Cut Tape (CT)
10-ERJ-U06F1802VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06F1802V
Description
RES 18K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06F1802V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,380
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.78000₱8.78
10₱4.38800₱43.88
25₱3.41640₱85.41
50₱2.86660₱143.33
100₱2.44530₱244.53
250₱2.01708₱504.27
500₱1.77022₱885.11
1,000₱1.57658₱1,576.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.29156₱6,457.80
10,000₱1.19960₱11,996.00
15,000₱1.15483₱17,322.45
25,000₱1.05141₱26,285.25
35,000₱1.01690₱35,591.50
50,000₱0.98265₱49,132.50
60,000₱0.98082₱58,849.20
120,000₱0.97453₱116,943.60
125,000₱0.97419₱121,773.75
Manufacturers Standard Package