
ERJ-UP6D6203V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D6203VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D6203VCT-ND - Cut Tape (CT) 10-ERJ-UP6D6203VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D6203V |
Description | RES 620K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.46000 | ₱13.46 |
| 10 | ₱7.07900 | ₱70.79 |
| 25 | ₱5.63960 | ₱140.99 |
| 50 | ₱4.83220 | ₱241.61 |
| 100 | ₱3.67380 | ₱367.38 |
| 250 | ₱3.34388 | ₱835.97 |
| 500 | ₱3.18942 | ₱1,594.71 |
| 1,000 | ₱2.89692 | ₱2,896.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.47748 | ₱12,387.40 |
| 10,000 | ₱2.33842 | ₱23,384.20 |
| 15,000 | ₱2.27066 | ₱34,059.90 |
| 25,000 | ₱2.19724 | ₱54,931.00 |
| 35,000 | ₱2.15519 | ₱75,431.65 |
| 50,000 | ₱2.11542 | ₱105,771.00 |
| 60,000 | ₱2.09683 | ₱125,809.80 |
| 120,000 | ₱2.03547 | ₱244,256.40 |
| 125,000 | ₱2.03408 | ₱254,260.00 |

