
HHR-250SCHF8 | |
|---|---|
DigiKey Part Number | P638-F081-ND |
Manufacturer | |
Manufacturer Product Number | HHR-250SCHF8 |
Description | BATTERY PACK NIMH 9.6V SC |
Customer Reference | |
Detailed Description | SC 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Side to Side, 1 Row x 8 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 7.24" L x 0.91" W x 1.69" H (184.0mm x 23.0mm x 43.0mm) | |
Weight | 439.53 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,427.05000 | ₱5,427.05 |
| 10 | ₱4,529.07000 | ₱45,290.70 |
| 50 | ₱3,991.18600 | ₱199,559.30 |
| 100 | ₱3,779.68500 | ₱377,968.50 |

