
HHR-30SCPY20L2X3 | |
|---|---|
DigiKey Part Number | P021-L023-ND |
Manufacturer | |
Manufacturer Product Number | HHR-30SCPY20L2X3 |
Description | BATTERY PACK NIMH 7.2V SC |
Customer Reference | |
Detailed Description | SC 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 3Ah | |
Structure | Front to Back, 3 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.72" L x 0.91" W x 3.39" H (69.0mm x 23.0mm x 86.0mm) | |
Weight | 342.92 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,980.34000 | ₱3,980.34 |
| 10 | ₱3,321.92300 | ₱33,219.23 |
| 50 | ₱2,927.41020 | ₱146,370.51 |
| 100 | ₱2,772.27410 | ₱277,227.41 |

