


FCM3.25-S6-L14 | |
|---|---|
DigiKey Part Number | 298-1317-ND |
Manufacturer | |
Manufacturer Product Number | FCM3.25-S6-L14 |
Description | CABLE TIE HLDR SNGL SCRW #6 GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Gray Screw, #6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #6 | |
Size / Dimension | 3.38" L x 1.00" W x 0.60" H (85.9mm x 25.4mm x 15.2mm) | |
For Use With/Related Products | - | |
Material | Nylon | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱155.61000 | ₱155.61 |
| 10 | ₱144.84600 | ₱1,448.46 |
| 25 | ₱140.75120 | ₱3,518.78 |
| 50 | ₱137.73240 | ₱6,886.62 |
| 100 | ₱134.75480 | ₱13,475.48 |
| 250 | ₱130.92300 | ₱32,730.75 |
| 500 | ₱128.09044 | ₱64,045.22 |
| 1,000 | ₱125.31695 | ₱125,316.95 |
| 2,500 | ₱121.73780 | ₱304,344.50 |


