Parametric Equivalent

HSTT4A125-48-5 | |
|---|---|
DigiKey Part Number | 298-13415-ND |
Manufacturer | |
Manufacturer Product Number | HSTT4A125-48-5 |
Description | HEATSHRINK 1.26" X 4' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.260" (32.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.260" (32.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,858.31000 | ₱2,858.31 |
| 2 | ₱2,796.59500 | ₱5,593.19 |
| 3 | ₱2,761.00667 | ₱8,283.02 |
| 5 | ₱2,716.85800 | ₱13,584.29 |
| 7 | ₱2,688.15857 | ₱18,817.11 |
| 10 | ₱2,657.94800 | ₱26,579.48 |
| 25 | ₱2,581.90920 | ₱64,547.73 |
| 50 | ₱2,525.73760 | ₱126,286.88 |
| 100 | ₱2,470.68900 | ₱247,068.90 |


