LCD600-12-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCD600-12-6
LCD600-12-6
LCD600-12-6

LCD600-12-6

DigiKey Part Number
298-14891-ND
Manufacturer
Manufacturer Product Number
LCD600-12-6
Description
CONN TERM RECT TONG 600 MCM #1/2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 600MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.260" (6.60mm)
Length - Overall
5.420" (137.67mm)
Width - Outer Edges
1.700" (43.18mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
600MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Green
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.920" (23.37mm)
Diameter - Barrel OD
1.190" (30.23mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.