
NC.5WH6 | |
|---|---|
DigiKey Part Number | 298-22581-ND |
Manufacturer | |
Manufacturer Product Number | NC.5WH6 |
Description | DUCT CVR HAL FREE WHT .5"X 6' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 6.000' (1828.80mm, 72.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct Type NE.5X, NS.5X | |
Height | 0.190" (4.83mm) | |
Width | 0.690" (17.53mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,237.86000 | ₱1,237.86 |
| 12 | ₱1,144.50417 | ₱13,734.05 |
| 30 | ₱1,111.85100 | ₱33,355.53 |
| 54 | ₱1,091.37167 | ₱58,934.07 |
| 102 | ₱1,069.60373 | ₱109,099.58 |
| 252 | ₱1,039.35000 | ₱261,916.20 |
| 504 | ₱1,016.71028 | ₱512,421.98 |
| 1,002 | ₱994.71427 | ₱996,703.70 |
| 2,502 | ₱966.11441 | ₱2,417,218.25 |



