SGABM30-A-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SGABM30-A-C
Cable Accessories Overview

SGABM30-A-C

DigiKey Part Number
298-15861-ND
Manufacturer
Manufacturer Product Number
SGABM30-A-C
Description
CABLE TIE HLDR QUAD ADHESIVE WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Quad Opening - Paired Strip
Mounting Type
Adhesive, Screw, #8
Size / Dimension
1.12" L x 1.12" W x 0.26" H (28.4mm x 28.4mm x 6.6mm)
For Use With/Related Products
Super-Grip® SGM, SGI, SGS Ties
Material
Nylon
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
2₱96.23500₱192.47
10₱91.49400₱914.94
26₱88.80769₱2,309.00
50₱87.00120₱4,350.06
100₱85.12340₱8,512.34
500₱80.91604₱40,458.02
1,000₱79.16688₱79,166.88
5,000₱75.24141₱376,207.05
10,000₱73.60763₱736,076.30
Manufacturers Standard Package