


SGABM30-AT-C0 | |
|---|---|
DigiKey Part Number | 298-23504-ND |
Manufacturer | |
Manufacturer Product Number | SGABM30-AT-C0 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #8 | |
Size / Dimension | 1.12" L x 1.12" W x 0.26" H (28.4mm x 28.4mm x 6.6mm) | |
For Use With/Related Products | Super-Grip® SGM, SGI, SGS Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱121.68000 | ₱121.68 |
| 10 | ₱113.13900 | ₱1,131.39 |
| 25 | ₱109.93320 | ₱2,748.33 |
| 50 | ₱107.55820 | ₱5,377.91 |
| 100 | ₱105.24150 | ₱10,524.15 |
| 300 | ₱101.66520 | ₱30,499.56 |
| 500 | ₱100.03968 | ₱50,019.84 |
| 1,000 | ₱97.87577 | ₱97,875.77 |
| 5,000 | ₱93.01968 | ₱465,098.40 |


