


SGTM2S8-C | |
|---|---|
DigiKey Part Number | 298-15867-ND |
Manufacturer | |
Manufacturer Product Number | SGTM2S8-C |
Description | CABLE TIE HLDR DUAL SCREW #8 WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder White Screw, #8 |
Datasheet | Datasheet |
EDA/CAD Models | SGTM2S8-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 | |
Size / Dimension | 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) | |
For Use With/Related Products | Super-Grip® SGM, SGI, SGS Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.03000 | ₱38.03 |
| 10 | ₱35.39300 | ₱353.93 |
| 25 | ₱34.37480 | ₱859.37 |
| 50 | ₱33.62580 | ₱1,681.29 |
| 100 | ₱32.90630 | ₱3,290.63 |
| 300 | ₱31.79087 | ₱9,537.26 |
| 500 | ₱31.28346 | ₱15,641.73 |
| 1,000 | ₱30.60954 | ₱30,609.54 |
| 2,500 | ₱29.73906 | ₱74,347.65 |



