
1.5SMCJ130AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ130AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ130AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ130AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ130AS_R1_00001 |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱52.65000 | ₱52.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱15.29775 | ₱12,238.20 |
| 1,600 | ₱13.87181 | ₱22,194.90 |
| 2,400 | ₱13.14471 | ₱31,547.30 |
| 4,000 | ₱12.32727 | ₱49,309.08 |
| 5,600 | ₱11.84312 | ₱66,321.47 |
| 8,000 | ₱11.37255 | ₱90,980.40 |
| 20,000 | ₱10.33976 | ₱206,795.20 |
| 40,000 | ₱10.19289 | ₱407,715.60 |

