
1.5SMCJ33A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ33A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ33A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ33A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ33A_R1_00001 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.09000 | ₱59.09 |
| 10 | ₱36.79700 | ₱367.97 |
| 100 | ₱23.99670 | ₱2,399.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱12.91461 | ₱10,331.69 |
| 1,600 | ₱11.67587 | ₱18,681.39 |
| 2,400 | ₱11.04431 | ₱26,506.34 |
| 4,000 | ₱10.33417 | ₱41,336.68 |
| 5,600 | ₱9.91345 | ₱55,515.32 |
| 8,000 | ₱9.50450 | ₱76,036.00 |
| 20,000 | ₱8.60696 | ₱172,139.20 |
| 40,000 | ₱8.24850 | ₱329,940.00 |

