
1SMC5352-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMC5352-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-1SMC5352-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-1SMC5352-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC5352-AU_R2_000A1 |
Description | DIODE ZENER 15V 5W DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱52.07000 | ₱52.07 |
| 10 | ₱32.46800 | ₱324.68 |
| 100 | ₱21.06000 | ₱2,106.00 |
| 500 | ₱16.15302 | ₱8,076.51 |
| 1,000 | ₱14.57177 | ₱14,571.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.68920 | ₱26,067.60 |
| 6,000 | ₱7.93728 | ₱47,623.68 |
| 9,000 | ₱7.55411 | ₱67,986.99 |
| 15,000 | ₱7.12347 | ₱106,852.05 |
| 21,000 | ₱6.86849 | ₱144,238.29 |
| 30,000 | ₱6.62062 | ₱198,618.60 |
| 75,000 | ₱6.38382 | ₱478,786.50 |


