Parametric Equivalent

BAT721S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT721S_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT721S_R1_00001CT-ND - Cut Tape (CT) 3757-BAT721S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT721S_R1_00001 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 15 µA @ 30 V | |
Operating Temperature - Junction | 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.78000 | ₱8.78 |
| 10 | ₱5.38200 | ₱53.82 |
| 100 | ₱3.32280 | ₱332.28 |
| 500 | ₱2.40552 | ₱1,202.76 |
| 1,000 | ₱2.10776 | ₱2,107.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.72770 | ₱5,183.10 |
| 6,000 | ₱1.53533 | ₱9,211.98 |
| 9,000 | ₱1.43709 | ₱12,933.81 |
| 15,000 | ₱1.32655 | ₱19,898.25 |
| 21,000 | ₱1.26104 | ₱26,481.84 |
| 30,000 | ₱1.19728 | ₱35,918.40 |
| 75,000 | ₱1.05723 | ₱79,292.25 |
| 150,000 | ₱0.97063 | ₱145,594.50 |
| 300,000 | ₱0.89780 | ₱269,340.00 |


