
BZX584C7V5_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C7V5_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C7V5_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C7V5_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C7V5_R1_00001 |
Description | DIODE ZENER 7.5V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.56101 | ₱7,805.05 |
| 10,000 | ₱1.39341 | ₱13,934.10 |
| 15,000 | ₱1.30790 | ₱19,618.50 |
| 25,000 | ₱1.21165 | ₱30,291.25 |
| 35,000 | ₱1.15459 | ₱40,410.65 |
| 50,000 | ₱1.09911 | ₱54,955.50 |
| 125,000 | ₱0.97725 | ₱122,156.25 |
| 250,000 | ₱0.90193 | ₱225,482.50 |
| 500,000 | ₱0.83860 | ₱419,300.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.29000 | ₱12.29 |
| 10 | ₱7.48800 | ₱74.88 |
| 100 | ₱4.65660 | ₱465.66 |
| 500 | ₱3.40002 | ₱1,700.01 |
| 1,000 | ₱2.99228 | ₱2,992.28 |
| 2,000 | ₱2.64859 | ₱5,297.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.19000 | ₱8.19 |
| 10 | ₱5.67500 | ₱56.75 |
| 100 | ₱2.92500 | ₱292.50 |
| 500 | ₱2.63250 | ₱1,316.25 |
| 1,000 | ₱2.34000 | ₱2,340.00 |

