


P4FL16A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4FL16A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4FL16A_R1_00001CT-ND - Cut Tape (CT) 3757-P4FL16A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL16A_R1_00001 |
Description | TVS DIODE 16VWM 26VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.71000 | ₱42.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.93272 | ₱29,798.16 |
| 6,000 | ₱9.09461 | ₱54,567.66 |
| 9,000 | ₱8.66762 | ₱78,008.58 |
| 15,000 | ₱8.18778 | ₱122,816.70 |
| 21,000 | ₱7.90360 | ₱165,975.60 |
| 30,000 | ₱7.62744 | ₱228,823.20 |
| 75,000 | ₱7.51578 | ₱563,683.50 |

