PJE8404_R1_00001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJE138L_R1_00001

DigiKey Part Number
3757-PJE138L_R1_00001TR-ND - Tape & Reel (TR)
3757-PJE138L_R1_00001CT-ND - Cut Tape (CT)
3757-PJE138L_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJE138L_R1_00001
Description
60V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 160mA (Ta) 223mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Rds On (Max) @ Id, Vgs
4.2Ohm @ 160mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
223mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.58020₱14,320.80
8,000₱3.34152₱26,732.16
12,000₱3.19430₱38,331.60
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₱22.82000₱22.82
* All Digi-Reel orders will add a ₱376.00 reeling fee.