
E1032S.25.02 | |
|---|---|
DigiKey Part Number | CE1032W-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1032S.25.02 |
Description | CABLE 2COND 18AWG WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | White | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,895.05000 | ₱5,895.05 |
| 2 | ₱5,609.27500 | ₱11,218.55 |
| 3 | ₱5,447.71667 | ₱16,343.15 |
| 5 | ₱5,249.67400 | ₱26,248.37 |
| 7 | ₱5,122.51143 | ₱35,857.58 |
| 10 | ₱4,990.57700 | ₱49,905.77 |
| 25 | ₱4,897.90080 | ₱122,447.52 |


