
BBHV00160808301Y00 | |
|---|---|
DigiKey Part Number | 553-BBHV00160808301Y00TR-ND - Tape & Reel (TR) 553-BBHV00160808301Y00CT-ND - Cut Tape (CT) 553-BBHV00160808301Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBHV00160808301Y00 |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱2.57400 | ₱25.74 |
| 25 | ₱2.24640 | ₱56.16 |
| 50 | ₱2.01240 | ₱100.62 |
| 100 | ₱1.80770 | ₱180.77 |
| 250 | ₱1.56312 | ₱390.78 |
| 500 | ₱1.39348 | ₱696.74 |
| 1,000 | ₱1.23669 | ₱1,236.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.95809 | ₱3,832.36 |
| 8,000 | ₱0.83341 | ₱6,667.28 |
| 12,000 | ₱0.76440 | ₱9,172.80 |
| 20,000 | ₱0.72394 | ₱14,478.80 |

