
PE-0402HFB102STA | |
|---|---|
DigiKey Part Number | 553-2376-2-ND - Tape & Reel (TR) 553-2376-1-ND - Cut Tape (CT) 553-2376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0402HFB102STA |
Description | FERRITE BEAD 1 KOHM 0402 4LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 1.1Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.99000 | ₱39.90 |
| 25 | ₱3.47760 | ₱86.94 |
| 50 | ₱3.13240 | ₱156.62 |
| 100 | ₱2.80480 | ₱280.48 |
| 250 | ₱2.41536 | ₱603.84 |
| 500 | ₱2.14738 | ₱1,073.69 |
| 1,000 | ₱1.89965 | ₱1,899.65 |
| 5,000 | ₱1.47601 | ₱7,380.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.20589 | ₱12,058.90 |




