
PE-0805PFB600ST | |
|---|---|
DigiKey Part Number | 553-2395-2-ND - Tape & Reel (TR) 553-2395-1-ND - Cut Tape (CT) 553-2395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0805PFB600ST |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-0805PFB600ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.75200 | ₱37.52 |
| 25 | ₱3.26320 | ₱81.58 |
| 50 | ₱2.92980 | ₱146.49 |
| 100 | ₱2.62620 | ₱262.62 |
| 250 | ₱2.26528 | ₱566.32 |
| 500 | ₱2.01518 | ₱1,007.59 |
| 1,000 | ₱1.78352 | ₱1,783.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.37054 | ₱5,482.16 |
| 8,000 | ₱1.18549 | ₱9,483.92 |
| 12,000 | ₱1.11805 | ₱13,416.60 |











