
W3012-K | |
|---|---|
DigiKey Part Number | 553-1716-ND |
Manufacturer | |
Manufacturer Product Number | W3012-K |
Description | EVAL BOARD W3012 W/ SMA FEMALE |
Customer Reference | |
Detailed Description | W3012 - Antenna 902MHz ~ 928MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 902MHz ~ 928MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | W3012 | |
Note | - |


