
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Configuration | P-Channel | |
Frequency | 18GHz | |
Gain | 19.8dB | |
Current Rating (Amps) | 10A | |
Noise Figure | - | |
Power - Output | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱6,454.74960 | ₱322,737.48 |



