#10-32 Pan Head Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0884-SS

DigiKey Part Number
1772-0884-SS-ND
Manufacturer
Manufacturer Product Number
0884-SS
Description
PANEL SCREW PAN SLOTTED #10-32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#10-32 Pan Head Panel Screw Slotted Drive Stainless Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Thread Size
#10-32
Head Diameter
0.313" (7.94mm)
Head Height
0.180" (4.57mm)
Length - Below Head
0.813" (20.64mm)
Length - Overall
0.993" (25.22mm)
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
133₱183.67241₱24,428.43