
1534T-C-6-B | |
|---|---|
DigiKey Part Number | 1772-1534T-C-6-B-ND |
Manufacturer | |
Manufacturer Product Number | 1534T-C-6-B |
Description | ROUND SPACER BRASS 8.73MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.344" (8.73mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.344" (8.73mm) | |
Length - Overall | 0.479" (12.16mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 394 | ₱59.95805 | ₱23,623.47 |

