
1917-2520-AL | |
|---|---|
DigiKey Part Number | 1772-1917-2520-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1917-2520-AL |
Description | RND STNDFF 1/4"-20 ALUM 76.20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Aluminum 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 3.000" (76.20mm) | |
Length - Overall | 3.000" (76.20mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱456.30000 | ₱456.30 |
| 5 | ₱392.41800 | ₱1,962.09 |
| 10 | ₱369.83700 | ₱3,698.37 |
| 25 | ₱343.58240 | ₱8,589.56 |
| 50 | ₱326.12580 | ₱16,306.29 |
| 100 | ₱310.51800 | ₱31,051.80 |
| 250 | ₱292.35024 | ₱73,087.56 |
| 500 | ₱280.25244 | ₱140,126.22 |
| 1,000 | ₱269.40596 | ₱269,405.96 |

