Hex Standoff Threaded #6-32 Aluminum 1.313" (33.35mm) 1 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2117-632-AL

DigiKey Part Number
1772-1582-ND
Manufacturer
Manufacturer Product Number
2117-632-AL
Description
HEX STANDOFF #6-32 ALUM 1 5/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 1.313" (33.35mm) 1 5/16"
Datasheet
 Datasheet
EDA/CAD Models
2117-632-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.313" (33.35mm) 1 5/16"
Length - Overall
1.313" (33.35mm) 1 5/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱76.64000₱76.64
5₱64.46800₱322.34
10₱60.19700₱601.97
25₱55.24760₱1,381.19
50₱51.97140₱2,598.57
100₱49.02890₱4,902.89
250₱45.62532₱11,406.33
500₱43.36254₱21,681.27
1,000₱41.33669₱41,336.69
Manufacturers Standard Package