
3015T-B-256-SS | |
|---|---|
DigiKey Part Number | 1772-3015T-B-256-SS-ND |
Manufacturer | |
Manufacturer Product Number | 3015T-B-256-SS |
Description | ROUND STANDOFF #2-56 SS 3.97MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Stainless Steel 0.156" (3.97mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.156" (3.97mm) | |
Between Board Height | 0.156" (3.97mm) | |
Length - Overall | 0.261" (6.64mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | ₱808.88516 | ₱25,075.44 |

