



4656-1032-SS | |
|---|---|
DigiKey Part Number | 1772-1390-ND |
Manufacturer | |
Manufacturer Product Number | 4656-1032-SS |
Description | HEX STANDOFF #10-32 SS 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 3.000" (76.20mm) 3" |
Datasheet | Datasheet |
EDA/CAD Models | 4656-1032-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 3.000" (76.20mm) 3" | |
Length - Overall | 3.375" (85.73mm) 3 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱629.46000 | ₱629.46 |
| 5 | ₱543.46600 | ₱2,717.33 |
| 10 | ₱512.98700 | ₱5,129.87 |
| 25 | ₱477.59400 | ₱11,939.85 |
| 50 | ₱454.06540 | ₱22,703.27 |
| 100 | ₱433.00530 | ₱43,300.53 |
| 250 | ₱408.49148 | ₱102,122.87 |
| 500 | ₱392.16294 | ₱196,081.47 |
| 1,000 | ₱377.51571 | ₱377,515.71 |


