
M1690-B-3005-B | |
|---|---|
DigiKey Part Number | 1772-M1690-B-3005-B-ND |
Manufacturer | |
Manufacturer Product Number | M1690-B-3005-B |
Description | ROUND STANDOFF M3X0.5 BRASS 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.421" (10.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,121.45000 | ₱1,121.45 |
| 5 | ₱975.66400 | ₱4,878.32 |
| 10 | ₱923.65700 | ₱9,236.57 |
| 25 | ₱863.20280 | ₱21,580.07 |
| 50 | ₱822.98980 | ₱41,149.49 |
| 100 | ₱786.98300 | ₱78,698.30 |
| 250 | ₱745.03496 | ₱186,258.74 |
| 500 | ₱717.08832 | ₱358,544.16 |

