
CTSF0000 | |
|---|---|
DigiKey Part Number | CTSF0000-ND |
Manufacturer | |
Manufacturer Product Number | CTSF0000 |
Description | CURRENT SENSOR SWITCH 150A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Current Switch Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | SSR | |
Sensitivity | - | |
Frequency | 6Hz ~ 100Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | Self Powered | |
Response Time | 120ms | |
Current - Supply (Max) | 150mA | |
Operating Temperature | -50°C ~ 65°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15,503.09000 | ₱15,503.09 |
| 10 | ₱14,037.54300 | ₱140,375.43 |
| 25 | ₱13,493.32920 | ₱337,333.23 |

