IMI04169 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 0
Unit Price: ₱6,278.81000
Datasheet

Similar


Red Lion Controls
In Stock: 70
Unit Price: ₱9,321.39000
Datasheet

Similar


Red Lion Controls
In Stock: 72
Unit Price: ₱3,880.31000
Datasheet

Similar


Red Lion Controls
In Stock: 2
Unit Price: ₱34,898.18000
Datasheet
Tachometer, Totalizer 115/230VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMI04169

DigiKey Part Number
IMI04169-ND
Manufacturer
Manufacturer Product Number
IMI04169
Description
TACHOMETER LED 6 CHAR 115/230V
Customer Reference
Detailed Description
Tachometer, Totalizer 115/230VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Type
Tachometer, Totalizer
Operating Mode
Up
Count Rate
50kHz
Time Format
-
Number of Characters Per Row
6
Display Type
LED - Red Characters
Display Characters - Height
0.560" (14.20mm)
Input Type
No Voltage
Output Type
Analog, Relay (2), Solid State (2)
Voltage - Supply
115/230VAC
Reset
External
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes