
LMPC0050 | |
|---|---|
DigiKey Part Number | LMPC0050-ND |
Manufacturer | |
Manufacturer Product Number | LMPC0050 |
Description | SEN LOGIC MAGNETIC PICKUP NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnetic Logic Magnetic Pickup Ferrous Metals, Gear Tooth NPN - Open Collector Cable Barrel, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Logic Magnetic Pickup | |
Output Type | NPN - Open Collector | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Cable | |
Frequency | 10 kHz | |
Voltage - Supply | 9V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -18°C ~ 60°C | |
Package / Case | Barrel, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,222.41000 | ₱12,222.41 |

