LMPC00xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMPCC000

DigiKey Part Number
RLC235-ND
Manufacturer
Manufacturer Product Number
LMPCC000
Description
SEN LOGIC MAGNETIC PICKUP NPN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnetic Logic Magnetic Pickup Ferrous Metals, Gear Tooth NPN - Open Collector Connector Barrel, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Bulk
Part Status
Active
Type
Logic Magnetic Pickup
Output Type
NPN - Open Collector
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Connector
Frequency
10 kHz
Voltage - Supply
9V ~ 30V
Must Operate
-
Must Release
-
Operating Temperature
-18°C ~ 60°C
Package / Case
Barrel, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱9,681.75000₱9,681.75
5₱9,038.48400₱45,192.42
10₱8,798.57600₱87,985.76
25₱8,511.44600₱212,786.15
50₱8,325.15840₱416,257.92
Manufacturers Standard Package