Time Counter, Totalizer 5VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMU0110

DigiKey Part Number
RLCU11-ND
Manufacturer
Manufacturer Product Number
MDMU0110
Description
COUNTER LCD 6 CHAR 5V T/H
Customer Reference
Detailed Description
Time Counter, Totalizer 5VDC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Obsolete
Type
Time Counter, Totalizer
Operating Mode
Up
Count Rate
9.9kHz
Time Format
-
Number of Characters Per Row
6
Display Type
LCD - Green Characters, Backlight
Display Characters - Height
0.349" (8.89mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
5VDC
Reset
External
Panel Cutout Dimensions
-
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Operating Temperature
-35°C ~ 85°C
Weight
0.023 lb (10.43 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.