
MDMU0120 | |
|---|---|
DigiKey Part Number | RLCU12-ND |
Manufacturer | |
Manufacturer Product Number | MDMU0120 |
Description | COUNTER LCD 6 CHAR 5V T/H |
Customer Reference | |
Detailed Description | Time Counter, Totalizer 5VDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Time Counter, Totalizer | |
Operating Mode | Up | |
Count Rate | 9.9kHz | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Red Characters, Backlight | |
Display Characters - Height | 0.349" (8.89mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 5VDC | |
Reset | External | |
Panel Cutout Dimensions | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Operating Temperature | -35°C ~ 85°C | |
Weight | 0.023 lb (10.43 g) |


