
PMK50000 | |
|---|---|
DigiKey Part Number | RLC527-ND |
Manufacturer | |
Manufacturer Product Number | PMK50000 |
Description | ADAPTER PLATE 1/4 DIN TO 1/8 DIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Plate Panel Mount, Square 114.30mm x 114.30mm Outside Dim |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter Plate | |
For Use With/Related Products | 1/4 DIN to 1/8 DIN | |
Specifications | Panel Mount, Square 114.30mm x 114.30mm Outside Dim | |
Includes | Adapter Plate, Gasket, Mounting Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,781.21000 | ₱4,781.21 |
| 10 | ₱4,329.52700 | ₱43,295.27 |
| 25 | ₱4,161.76040 | ₱104,044.01 |
| 50 | ₱4,039.15600 | ₱201,957.80 |
| 100 | ₱3,920.13180 | ₱392,013.18 |

