6.000" (152.40mm) K-Type Thermocouple Immersion / Penetration, Rounded -328 ~ 900°F (-200 ~ 482°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPK2SU2

DigiKey Part Number
RLC623-ND
Manufacturer
Manufacturer Product Number
TMPK2SU2
Description
TYPE K 900DEG F
Customer Reference
Detailed Description
6.000" (152.40mm) K-Type Thermocouple Immersion / Penetration, Rounded -328 ~ 900°F (-200 ~ 482°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Type
K-Type Thermocouple
Usage
-
Tip Type
Immersion / Penetration, Rounded
Plug Type
-
Probe Temperature Range
-328 ~ 900°F (-200 ~ 482°C)
Cable Length
6.000" (152.40mm)
Cable Insulation
Fiberglass
Plug Color
Yellow
Probe Length
24.000" (609.60mm)
Probe Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.