Image for TMPTRN07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPTRN07

DigiKey Part Number
TMPTRN07-ND
Manufacturer
Manufacturer Product Number
TMPTRN07
Description
RTD 36-1056 F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120.000" (3048.00mm) Temperature Probe RTD 36 ~ 1056°F (2 ~ 569°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Active
Type
Temperature Probe
Usage
-
Tip Type
RTD
Plug Type
-
Probe Temperature Range
36 ~ 1056°F (2 ~ 569°C)
Cable Length
120.000" (3048.00mm)
Cable Insulation
-
Plug Color
-
Probe Length
-
Probe Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱18,508.23000₱18,508.23
Manufacturers Standard Package